PDP SEO Portlet

HX6098FNL

Telecom Transformer 1:1 1500Vrms -2dB Surface Mount

Manufacturer:Pulse Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: HX6098FNL
Secondary Manufacturer Part#: HX6098FNL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gull wing
245
Surface Mount
MSL 1 - Unlimited
-40 to 85 °C
24
15.113 mm
18.161 x 15.113 x 6.354
6.354 mm
18.161 mm
LAN Ethernet Magnetic Transformer
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517790000
Schedule B: 8517790000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:300  Mult:25  
USD $:
300+
$5.15257
600+
$4.87405
1200+
$4.74579
2400+
$4.6241
4800+
$4.5085