HX5224CNL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| J Lead | ||
| 245 °C | ||
| 0.35 mH | ||
| 4000 Vrms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 85 °C | ||
| 24 | ||
| 15.34 mm | ||
| 18.01 x 15.34 x 9.77 mm | ||
| 9.77 mm | ||
| 18.01 mm | ||
| DIP SMD | ||
| 100Base-T Transformer | ||
| 1:1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504312000 |
| Schedule B: | 8504312000 |