HX5149NLT
Ethernet & LAN Transformer, 1000 Base-T PoE, 1 Port, 0.6, 360 µH, 1.5 kVrms, Surface Mount
Click image to enlarge
Manufacturer:Pulse Electronics
Product Category:
Transformers, Telecom Transformers
Avnet Manufacturer Part #: HX5149NLT
Secondary Manufacturer Part#: HX5149NLT
- RoHS 10 Compliant
- Tariff Charges
- RoHS peak reflow temperature rating 245 °C
- Small footprint saves board space
- Compliant with IEEE 802.3ab standard for 1000BASE-T
- MSL = Moisture Sensitivity Level = 1
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| Gull wing | ||
| 245 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0 to 70 °C | ||
| 24 | ||
| 9.91 mm | ||
| 17.8 x 9.91 x 3.2 | ||
| 3.2 mm | ||
| 17.8 mm | ||
| 1000Base-T Single Port Transformer | ||
| 1:1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8517790000 |
| Schedule B: | 8517790000 |