PDP SEO Portlet

HX5120NLT

Ethernet & LAN Transformer, 1000 Base-T, 1 Port, 0.6, 350 µH, 1.5 kVrms, Surface Mount

Manufacturer:Pulse Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: HX5120NLT
Secondary Manufacturer Part#: HX5120NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gull wing
245
0.35 mH
Surface Mount
MSL 1 - Unlimited
SMD
24
9.14 mm
16.51 x 9.14 x 2.08(Max)
2.08 mm
16.51 mm
SMD
LAN Transformer
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504312000
Schedule B: 8504312000
In Stock :  9000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$10.5138
2000+
$10.19672
4000+
$10.14496
8000+
$10.0932
16000+
$10.04144