PDP SEO Portlet

HX5008NL

Ethernet & LAN Transformer, 10/100/1000 Base-T PoE, 1 Port, 1:1, 325 µH, 1.5 kV, Surface Mount

Manufacturer:Pulse Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: HX5008NL
Secondary Manufacturer Part#: HX5008NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

HX5008NL is an Ethernet and LAN transformer.

  • 1500V AC isolation voltage
  • 1CT:1CT turns ratio
  • Temperature range from -40 to +85°C
  • 1000BASE-T data rate
  • Single no. of channels/ports
  • SMD mounting style
  • 325µH inductance

Technical Attributes

Find Similar Parts

Description Value
Gull wing
245
Surface Mount
MSL 1 - Unlimited
-40 to 85 °C
24
18.8 mm
13.64 x 18.8 x 5.72 mm
5.72 mm
13.64 mm
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517790000
Schedule B: 8517790000
In Stock :  692.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$8.75655
2+
$7.21854
4+
$7.11488
8+
$7.01416
16+
$6.8125