PDP SEO Portlet

HX5004NLT

Ethernet & LAN Transformer, 1000 Base-T, 1 Port, 0.6, 350 µH, 1.5 kVrms, Surface Mount

Manufacturer:Pulse Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: HX5004NLT
Secondary Manufacturer Part#: HX5004NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS peak reflow temperature rating 245° C
  • Meets IEEE 802.3 specification

Technical Attributes

Find Similar Parts

Description Value
Gull wing
245
Surface Mount
MSL 4 - 72 hours
-40 to 85 °C
24
16 mm
17.53 x 16 x 5.51 mm
5.51 mm
17.53 mm
1000Base-T Magnetics Modules Transformer
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517790000
Schedule B: 8517790000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:600  Mult:300  
USD $:
600+
$5.75143
1200+
$5.44054
2400+
$5.29737
4800+
$5.16154
9600+
$5.0537