HX5004ENLT
Manufacturer:Pulse Electronics
Product Category:
Transformers, Telecom Transformers
Avnet Manufacturer Part #: HX5004ENLT
Secondary Manufacturer Part#: HX5004ENLT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gull wing | ||
| 245 °C | ||
| 0.65 Ohm | ||
| 0.65 Ohm | ||
| 0.35 mH | ||
| 1500 Vrms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 85 °C | ||
| 24 | ||
| 12.2 mm | ||
| 17.5 x 12.2 x 5.47 mm | ||
| 5.47 mm | ||
| 17.5 mm | ||
| DIP SMD | ||
| 100Base-T Transformer | ||
| 1:1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8517790000 |
| Schedule B: | 8517790000 |