HX2326FNLT
Telecom Transformer 100 Base-TX Single Port Ethernet 1:1 1500Vrms SMD T/R
Manufacturer:Pulse Electronics
Product Category:
Transformers, Telecom Transformers
Avnet Manufacturer Part #: HX2326FNLT
Secondary Manufacturer Part#: HX2326FNLT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| L Lead | ||
| 245 | ||
| 0.75 Ohm | ||
| 0.75 Ohm | ||
| 350 uH | ||
| 1500 Vrms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 85 to 85 °C | ||
| 16SMD | ||
| 16 | ||
| 9.09 mm | ||
| 12.7 x 9.09 x 5.86 mm | ||
| 4.8 mm | ||
| 12.7 mm | ||
| SMD | ||
| 100 Base-TX Single Port Ethernet | ||
| 1:1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8517790000 |
| Schedule B: | 8517790000 |