HX2019NL
Ethernet & LAN Transformer, 10/100 Base-TX PoE, 1 Port, 1:1, 350 µH, 1.5 kV, Surface Mount
Click image to enlarge
Manufacturer:Pulse Electronics
Product Category:
Transformers, Telecom Transformers
Avnet Manufacturer Part #: HX2019NL
Secondary Manufacturer Part#: HX2019NL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gull wing | ||
| 245 | ||
| 3.5 Ohm | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 85 °C | ||
| 16 | ||
| 9.4 mm | ||
| 12.7 x 9.4 x 5.97 mm | ||
| 5.97 mm | ||
| 12.7 mm | ||
| Power Over Ethernet Magnetics Transformer | ||
| 1:1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8517790000 |
| Schedule B: | 8517790000 |