PDP SEO Portlet

HX2019FNL

Transformer, Ethernet / Choke, 1 Port, 100 Base, 1:1, Surface Mount, 1500V

Manufacturer:Pulse Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: HX2019FNL
Secondary Manufacturer Part#: HX2019FNL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS peak reflow temperature rating: 245°C
  • Meets IEEE 802.3 specification
  • Compact footprint for use in the most space restrictive applications

Technical Attributes

Find Similar Parts

Description Value
Gull wing
245
Surface Mount
MSL 1 - Unlimited
-40 to 85 °C
16SMD
16
8.79 mm
12.7 x 8.79 x 6
6 mm
12.7 mm
SMD
100Base-TX Single Port Transformer
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517790000
Schedule B: 8517790000
In Stock :  1438.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:40  Mult:1  
USD $:
40+
$3.87622
80+
$3.7992
160+
$3.74465
320+
$3.69163
640+
$3.5855