PDP SEO Portlet

HX1260NL

Telecom Transformer 1:1 1500Vrms -1.1dB Surface Mount

Manufacturer:Pulse Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: HX1260NL
Secondary Manufacturer Part#: HX1260NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS peak reflow temperature rating: 235°C
  • Meets IEEE 802.3 specification
  • Compact footprint for use in the most space restrictive applications

Technical Attributes

Find Similar Parts

Description Value
Gull wing
245
Surface Mount
MSL 1 - Unlimited
-40 to 85 °C
16
9.65 mm
12.7 x 9.65 x 6 mm
6 mm
12.7 mm
10/100Base-T Transformer
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517790000
Schedule B: 8517790000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:680  Mult:40  
USD $:
680+
$2.53935
1360+
$2.52652
2720+
$2.5137
5440+
$2.50088
10880+
$2.48805