PDP SEO Portlet

HX1234NLT

Ethernet & LAN Transformer, 100 Base-TX, 4 Port, 0.6, 1.5 kVrms, Surface Mount

Manufacturer:Pulse Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: HX1234NLT
Secondary Manufacturer Part#: HX1234NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS peak reflow temperature rating 245°C
  • Symmetrical transmit and receive channelsfor Auto MDI/MDIX capability
  • Approved for use with the Broadcom BCM5226 and Level One LXT9784
  • Meets IEEE 802.3 specification

Technical Attributes

Find Similar Parts

Description Value
Gull wing
245
Surface Mount
MSL 3 - 168 hours
-40 to 85 °C
40
16 mm
28.58 x 16 x 7.11 mm
7.11 mm
28.58 mm
10/100Base-TX Transformer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517790000
Schedule B: 8517790000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:750  Mult:250  
USD $:
750+
$7.97129
1500+
$7.81302
3000+
$7.77336
6000+
$7.7337
12000+
$7.69404