PDP SEO Portlet

HX1198NLT

Ethernet & LAN Transformer, 100 Base-TX, 1 Port, 0.6, 350 µH, 1.5 kVrms, Surface Mount

Manufacturer:Pulse Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: HX1198NLT
Secondary Manufacturer Part#: HX1198NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Insertion Loss -1 dB (Max)
  • RoHS peak reflow temperature rating: 235°C
  • Meets IEEE 802.3 specification
  • Compact footprint for use in the most space-restrictive applications

Technical Attributes

Find Similar Parts

Description Value
Gull wing
245
Surface Mount
MSL 1 - Unlimited
-40 to 85 °C
16
9.53 mm
12.7 x 9.53 x 5.97 mm
5.97 mm
12.7 mm
10/100Base-T Single Port Transformer
1:1/1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504312000
Schedule B: 8504312000
In Stock :  1200.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $:
1200+
$2.12857
2400+
$2.01351
4800+
$1.96053
9600+
$1.91026
19200+
$1.8625