PDP SEO Portlet

HX1178NL

Telecom Transformer 1:1 1500Vrms -1.5dB Surface Mount

Manufacturer:Pulse Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: HX1178NL
Secondary Manufacturer Part#: HX1178NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS peak reflow temperature rating: 245 °C
  • Compatible with Broadcom, Intel, Microtel, National
  • Semiconductor, ICS, and TDK Transceivers
  • Meets IEEE 802.3 specification
  • Operating Temperature: -40 °C to + 85 °C

Technical Attributes

Find Similar Parts

Description Value
Gull wing
245
Surface Mount
MSL 4 - 72 hours
-40 to 85 °C
16
12.83 mm
25.4 x 12.83 x 6.22 mm
6.22 mm
25.4 mm
10/100Base-T Single Port Transformer
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517790000
Schedule B: 8517790000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:360  Mult:20  
USD $:
360+
$4.60214
720+
$4.35338
1440+
$4.23882
2880+
$4.13013
5760+
$4.02688