PDP SEO Portlet

HX1148NLT

Telecom Transformer 1:1 1500Vrms -1.5dB Surface Mount

Manufacturer:Pulse Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: HX1148NLT
Secondary Manufacturer Part#: HX1148NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Insertion Loss -1.5 dB
  • RoHS peak reflow temperature rating: 245° C
  • Meets IEEE 802.3 specification

Technical Attributes

Find Similar Parts

Description Value
Gull wing
245
Surface Mount
MSL 4 - 72 hours
-40 to 85 °C
16
12.83 mm
25.4 x 12.83 x 6.22 mm
6.22 mm
25.4 mm
10/100Base-T Single Port Transformer
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517790000
Schedule B: 8517790000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1200  Mult:300  
USD $:
1200+
$4.78886
2400+
$4.56055
4800+
$4.5374
9600+
$4.51425
19200+
$4.4911