HX1148
Telecom Transformer 1:1 1500Vrms -1.5dB Surface Mount
- RoHS 10 Compliant
- Tariff Charges
- Insertion Loss -1.5 dB
- RoHS peak reflow temperature rating: 245° C
- Meets IEEE 802.3 specification
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin-Lead | ||
| Gull wing | ||
| 235 | ||
| Surface Mount | ||
| -40 to 85 °C | ||
| 16 | ||
| 12.83 mm | ||
| 25.4 x 12.83 x 6.22 mm | ||
| 6.22 mm | ||
| 25.4 mm | ||
| 10/100Base-T Single Port Transformer | ||
| 1:1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504312000 |
| Schedule B: | 8504312000 |