HX0068ANLT
Ethernet & LAN Transformer, 100 Base-TX, 1 Port, 0.6, 1.5 kVrms, Surface Mount
Manufacturer:Pulse Electronics
Product Category:
Transformers, Telecom Transformers
Avnet Manufacturer Part #: HX0068ANLT
Secondary Manufacturer Part#: HX0068ANLT
- RoHS 10 Compliant
- Tariff Charges
- RoHS peak reflow temperature rating 260°C
- Low profile packages from .094” (2,39mm) to .078” (1,98mm) for PC card and bus applications
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gull wing | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0 to 70 °C | ||
| 12 | ||
| 9.65 mm | ||
| 12.7 x 9.65 x 2.08 mm | ||
| 2.08 mm | ||
| 12.7 mm | ||
| 10/100 Card LAN Magnetics Module Transformer | ||
| 1:1/1:1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8517790000 |
| Schedule B: | 8517790000 |