PDP SEO Portlet

HX0068ANL

Ethernet & LAN Transformer, 10/100 Base-TX, 1 Port, 1:1, 350 µH, 1.5 kV, Surface Mount

Manufacturer:Pulse Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: HX0068ANL
Secondary Manufacturer Part#: HX0068ANL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS peak reflow temperature rating 260°C
  • Low profile packages from .094” (2,39mm) to .078” (1,98mm) for PC card and bus applications

Technical Attributes

Find Similar Parts

Description Value
Gull wing
260
Surface Mount
MSL 1 - Unlimited
0 to 70 °C
12
9.65 mm
12.7 x 9.65 x 2.08 mm
2.08 mm
12.7 mm
10/100 Card LAN Magnetics Module Transformer
1:1/1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517790000
Schedule B: 8517790000
In Stock :  21.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 52 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$4.554
2+
$4.531
4+
$4.508
8+
$4.485
16+
$3.44762