PDP SEO Portlet

HMU1228NLT

Telecom Transformer BMS Transformer 1:1 4300VDC SMD T/R

Manufacturer:Pulse Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: HMU1228NLT
Secondary Manufacturer Part#: HMU1228NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gull Wing
245 °C
370 uH
4300 Vdc
Surface Mount
MSL 1 - Unlimited
-40 to 125 °C
6
10.03 x 8.89 x 6.85 mm
BMS Transformer
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504312000
Schedule B: 8504312000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:800  Mult:400  
USD $:
800+
$2.635
1600+
$2.52456
3200+
$2.51174
6400+
$2.49892
12800+
$2.48611