HM2106NL
Click image to enlarge
Manufacturer:Pulse Electronics
Product Category:
Transformers, Telecom Transformers
Avnet Manufacturer Part #: HM2106NL
Secondary Manufacturer Part#: HM2106NL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| Gull wing | ||
| 245 °C | ||
| 0.45 Ohm | ||
| 0.45 Ohm | ||
| 0.37 mH | ||
| 4300 Vdc | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 125 °C | ||
| 6 | ||
| 13.31 mm | ||
| 8.5 x 13.31 x 5.5 mm | ||
| 5.5 mm | ||
| 8.5 mm | ||
| SMD | ||
| Telecom Transformer | ||
| 1:1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504312000 |
| Schedule B: | 8504312000 |