PDP SEO Portlet

HM2103NLT

Transformer, Ethernet / Choke, 1 Port, 1:1, Surface Mount, 1000V

Manufacturer:Pulse Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: HM2103NLT
Secondary Manufacturer Part#: HM2103NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gull Wing
0.45 Ohm
0.85 Ohm
450 uH
4300 Vdc
Surface Mount
1
-40 to 125 to 125 °C
6
7.62 x 6.73 x 5.72 mm
SMD
BMS Transformer
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504312000
Schedule B: 8504312000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:700  Mult:700  
USD $:
700+
$2.5047
1400+
$2.26284
2800+
$2.205
5600+
$2.19375
11200+
$2.1825