HM1188FNLT
Telecom Transformer 1:1 -1dB/-3dB SMD
Click image to enlarge
Manufacturer:Pulse Electronics
Product Category:
Transformers, Telecom Transformers
Avnet Manufacturer Part #: HM1188FNLT
Secondary Manufacturer Part#: HM1188FNLT
- RoHS 10 Compliant
- Tariff Charges
- Meets AEC-Q200 Requirement
- Tested with PHY partners
- Operating Temperature: -40 °C to +105 °C
- Member of OPEN alliance
- RoHS-6 Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gull wing | ||
| Surface Mount | ||
| -40 to 105 °C | ||
| DIP | ||
| 16 | ||
| 9.09 mm | ||
| 12.7 x 9.09 x 5.86 | ||
| 5.86 mm | ||
| 12.7 mm | ||
| DIP | ||
| Automotive Ethernet |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504312000 |
| Schedule B: | 8504312000 |