PDP SEO Portlet

HM1188FNL

Telecom Transformer 1:1 -1dB/-3dB SMD

Manufacturer:Pulse Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: HM1188FNL
Secondary Manufacturer Part#: HM1188FNL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Meets AEC-Q200 Requirement
  • Tested with PHY partners
  • Operating Temperature: -40 °C to +105 °C
  • Member of OPEN alliance
  • RoHS-6 Compliant

Technical Attributes

Find Similar Parts

Description Value
J Lead
245
Surface Mount
-40 to 105 °C
DIP
16
9.09 mm
12.7 x 9.09 x 5.86
5.86 mm
12.7 mm
DIP
Automotive Ethernet
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504312000
Schedule B: 8504312000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:480  Mult:40  
USD $: