PDP SEO Portlet

HD8005FNLT

Manufacturer:Pulse Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: HD8005FNLT
Secondary Manufacturer Part#: HD8005FNLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
L Lead
245 °C
100 mH
1500 Vrms
Surface Mount
0 to 70 °C
24
15.2 x 13.7 x 5.72 mm
DIP
Isolation Transformer
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517790000
Schedule B: 8517790000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:600  Mult:300  
USD $:
600+
$5.63743
1200+
$5.3327
2400+
$5.19237
4800+
$5.05923
9600+
$4.93275