PDP SEO Portlet

HD8005FNL

Manufacturer:Pulse Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: HD8005FNL
Secondary Manufacturer Part#: HD8005FNL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
J Lead
245
0.1(Min) mH
Surface Mount
MSL 1 - Unlimited
0 to 70 °C
SMD
24
15 mm
13.7 x 15 x 5.67
5.67 mm
13.7 mm
SMD
Isolation Transformer
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504312000
Schedule B: 8504312000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:280  Mult:35  
USD $:
280+
$6.389
350+
$6.1721
630+
$6.03794
1400+
$5.88074
2800+
$5.73372