H7137NL
Manufacturer:Pulse Electronics
Product Category:
Transformers, Telecom Transformers
Avnet Manufacturer Part #: H7137NL
Secondary Manufacturer Part#: H7137NLF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| Gull wing | ||
| 245 °C | ||
| 1500 Vrms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0 to 70 °C | ||
| 30 | ||
| 12.19 mm | ||
| 17.73 x 12.19 x 6.86 mm | ||
| 6.86 mm | ||
| 17.73 mm | ||
| SMD | ||
| 10GBase-T Magnetics Module Transformer | ||
| 1:1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504312000 |
| Schedule B: | 8504312000 |