PDP SEO Portlet

H7029FNL

Manufacturer:Pulse Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: H7029FNL
Secondary Manufacturer Part#: H7029FNL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gull wing
0.12 mH
Surface Mount
0 to 70 °C
DIP
24
13.7 mm
15 x 13.7 x 5.72
5.72 mm
15 mm
DIP
10GBase-T Transformer
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517790000
Schedule B: 8517790000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:245  Mult:35  
USD $:
245+
$6.47757
490+
$6.27445
980+
$6.2426
1960+
$6.21075
3920+
$6.1789