PDP SEO Portlet

H7019FNLT

Telecom Transformer 1:1;1:1 1500Vrms -1dB Surface Mount

Manufacturer:Pulse Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: H7019FNLT
Secondary Manufacturer Part#: H7019FNLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gull wing
0.2(Min) mH
Surface Mount
0 to 70 °C
SMD
24
15 mm
13.7 x 15 x 5.67
5.67 mm
13.7 mm
SMD
10GBase-T Transformer
1:1:1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517790000
Schedule B: 8517790000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:600  Mult:300  
USD $:
600+
$6.00486
1200+
$5.68027
2400+
$5.53079
4800+
$5.38897
9600+
$5.25425