PDP SEO Portlet

H7008NL

Telecom Transformer 1:1 1500Vrms -1dB Surface Mount

Manufacturer:Pulse Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: H7008NL
Secondary Manufacturer Part#: H7008NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gull wing
245
Surface Mount
0 to 70 °C
24
15.24 mm
13.64 x 15.24 x 6.35 mm
6.35 mm
13.64 mm
10GBase-T Magnetics Module Transformer
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517790000
Schedule B: 8517790000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:315  Mult:35  
USD $:
315+
$5.25857
630+
$5.0826
1260+
$4.92156
2520+
$4.89645
5040+
$4.87134