PDP SEO Portlet

H6096NL

Telecom Transformer 1:1/1:1 1500Vrms -2dB Surface Mount

Manufacturer:Pulse Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: H6096NL
Secondary Manufacturer Part#: H6096NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • ROHS COMPLAINT
  • HEADER: THERMOSET PLASTIC MATERIAL WITH FLAMMABILITY RATING IL 94V-0 OR BETTER.
  • STORAGE TEMPERATURE: 20°C TO +125°C

Technical Attributes

Find Similar Parts

Description Value
Gull wing
245
0.35(Min) mH
Surface Mount
MSL 1 - Unlimited
-40 to 125 °C
24
16 mm
18.2 x 16 x 6.6 mm
6.6 mm
18.2 mm
Power Over Ethernet Transformer
1:1/1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504312000
Schedule B: 8504312000
In Stock :  0
Additional inventory
Factory Lead Time: 45 Weeks
Price for: Each
Quantity:
Min:350  Mult:25  
USD $:
350+
$4.4946
700+
$4.4719
1400+
$4.4492
2800+
$4.4265
5600+
$4.4038