PDP SEO Portlet

H6096FNLT

Telecom Transformer 1:1/1:1 1500Vrms -1.2dB Surface Mount

Manufacturer:Pulse Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: H6096FNLT
Secondary Manufacturer Part#: H6096FNLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Meets IEEE 802.3at specification
  • RoHS reflow temperature rating 245 °C

Technical Attributes

Find Similar Parts

Description Value
L Lead
245
0.35(Min) mH
Surface Mount
MSL 1 - Unlimited
0 to 70 °C
24
15.113 mm
18.161 x 15.113 x 6.35
6.35 mm
18.161 mm
1000Base-T Single Port Ethernet Magnetic Transformer
1:1/1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517790000
Schedule B: 8517790000
In Stock :  0
Additional inventory
Factory Lead Time: 45 Weeks
Price for: Each
Quantity:
Min:1500  Mult:250  
USD $:
1500+
$3.44443
3000+
$3.25824
6000+
$3.1725
12000+
$3.12
24000+
$3.104