H6096FNL
Telecom Transformer 1:1/1:1 1500Vrms -1.2dB Surface Mount
- RoHS 10 Compliant
- Tariff Charges
- Meets IEEE 802.3at specification
- RoHS reflow temperature rating 245 °C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| L Lead | ||
| 245 | ||
| 0.35(Min) mH | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0 to 70 °C | ||
| 24 | ||
| 15.113 mm | ||
| 18.161 x 15.113 x 6.35 | ||
| 6.35 mm | ||
| 18.161 mm | ||
| 1000Base-T Single Port Ethernet Magnetic Transformer | ||
| 1:1/1:1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504312000 |
| Schedule B: | 8504312000 |