PDP SEO Portlet

H6062NL

Telecom Transformer 1:1 1500Vrms -2dB Surface Mount

Manufacturer:Pulse Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: H6062NL
Secondary Manufacturer Part#: H6062NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS-5 peak reflow temperature rating 235°C
  • RoHS-6 peak reflow temperature rating 245°C
  • Meets IEEE 802.3 specification
  • Compact footprint

Technical Attributes

Find Similar Parts

Description Value
Gull wing
245
Surface Mount
MSL 1 - Unlimited
0 to 70 °C
24
16 mm
17.53 x 16 x 5.51 mm
5.51 mm
17.53 mm
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517790000
Schedule B: 8517790000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:425  Mult:25  
USD $:
425+
$3.9402
850+
$3.9203
1700+
$3.9004
3400+
$3.8805
6800+
$3.8606