H6062FNLT
Telecom Transformer 1000 Base-T Single Port Ethernet 1:1 1500Vrms SMD T/R
Manufacturer:Pulse Electronics
Product Category:
Transformers, Telecom Transformers
Avnet Manufacturer Part #: H6062FNLT
Secondary Manufacturer Part#: H6062FNLT
- RoHS 10 Compliant
- Tariff Charges
- RoHS-5 peak reflow temperature rating 235°C
- RoHS-6 peak reflow temperature rating 245°C
- Meets IEEE 802.3 specification
- Compact footprint
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| L Lead | ||
| 245 | ||
| 350 uH | ||
| 1500 Vrms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0 to 70 to 70 °C | ||
| 24SMD | ||
| 24 | ||
| 15.24 mm | ||
| 17.5 x 15.24 x 5.47 mm | ||
| 5.461 mm | ||
| 17.526 mm | ||
| SMD | ||
| 1000 Base-T Single Port Ethernet | ||
| 1:1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8517790000 |
| Schedule B: | 8517790000 |