PDP SEO Portlet

H5143NLT

Manufacturer:Pulse Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: H5143NLT
Secondary Manufacturer Part#: H5143NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gull wing
0.65 Ohm
0.65 Ohm
0.35 mH
1500 Vrms
Surface Mount
0 to 70 °C
T/R
7.62 mm
4.14 mm
15.24 mm
LAN Isolation Transformer
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517790000
Schedule B: 8517790000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1400  Mult:700  
USD $:
1400+
$3.96
2800+
$3.94
5600+
$3.92
11200+
$3.9
22400+
$3.88