PDP SEO Portlet

H5079NLT

Telecom Transformer 1:1 1500Vrms 1dB Surface Mount

Manufacturer:Pulse Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: H5079NLT
Secondary Manufacturer Part#: H5079NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS-6 peak reflow temperature rating 245°C
  • Small footprint saves board space
  • Compliant with IEEE 802.3ab standard for 1000BASE-T

Technical Attributes

Find Similar Parts

Description Value
245
Surface Mount
MSL 1 - Unlimited
0 to 70 °C
24
14.7 mm
19.94 x 14.7 x 2.54 mm
2.54 mm
19.94 mm
1000Base-T Single Port Transformer
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517790000
Schedule B: 8517790000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:700  Mult:700  
USD $:
700+
$6.24114
1400+
$5.90378
2800+
$5.74842
5600+
$5.60103
11200+
$5.4999