H5020NLT
Telecom Transformer 1:1 1500Vrms 1dB Surface Mount
Manufacturer:Pulse Electronics
Product Category:
Transformers, Telecom Transformers
Avnet Manufacturer Part #: H5020NLT
Secondary Manufacturer Part#: H5020NLT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gull wing | ||
| 245 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0 to 70 °C | ||
| 50 | ||
| 10.92 mm | ||
| 27.94 x 10.92 x 8.66 mm | ||
| 8.66 mm | ||
| 27.94 mm | ||
| 1000Base-T Magnetics Modules Transformer | ||
| 1:1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8517790000 |
| Schedule B: | 8517790000 |