PDP SEO Portlet

H5015NL

Telecom Transformer 1:1 1500Vrms 1dB Surface Mount

Manufacturer:Pulse Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: H5015NL
Secondary Manufacturer Part#: H5015NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS-5 peak reflow temperature rating 235 °C
  • Number of Ports: 1
  • Meets IEEE 802.3 specification

Technical Attributes

Find Similar Parts

Description Value
Gull wing
245
Surface Mount
MSL 1 - Unlimited
0 to 70 °C
24
15.8 mm
17.7 x 15.8 x 4.57 mm
4.57 mm
17.7 mm
1000Base-T Magnetics Modules Transformer
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517790000
Schedule B: 8517790000
In Stock :  0
Additional inventory
Factory Lead Time: 45 Weeks
Price for: Each
Quantity:
Min:325  Mult:25  
USD $:
325+
$5.04643
650+
$4.79498
1300+
$4.64803
2600+
$4.52885
5200+
$4.44648