PDP SEO Portlet

H5004NL

Telecom Transformer 1:1 1500Vrms 1dB Surface Mount

Manufacturer:Pulse Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: H5004NL
Secondary Manufacturer Part#: H5004NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS peak reflow temperature rating 245° C
  • Meets IEEE 802.3 specification

Technical Attributes

Find Similar Parts

Description Value
Gull wing
245
Surface Mount
MSL 4 - 72 hours
0 to 70 °C
24
16 mm
17.53 x 16 x 5.51 mm
5.51 mm
17.53 mm
1000Base-T Magnetics Modules Transformer
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517790000
Schedule B: 8517790000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:250  Mult:25  
USD $:
250+
$6.41457
500+
$6.06784
1000+
$5.90816
2000+
$5.75667
4000+
$5.72106