PDP SEO Portlet

H2019NL

Telecom Transformer 1:1 1500Vrms 3.5Ohm Prim. DCR -1.2dB Surface Mount

Manufacturer:Pulse Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: H2019NL
Secondary Manufacturer Part#: H2019NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gull wing
245
3.5 Ohm
Surface Mount
MSL 1 - Unlimited
0 to 70 °C
16
9.4 mm
12.7 x 9.4 x 5.97 mm
5.97 mm
12.7 mm
Power Over Ethernet Magnetics Transformer
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504320000
Schedule B: 8504320000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:400  Mult:40  
USD $:
400+
$4.55129
800+
$4.30527
1600+
$4.19197
3200+
$4.08449
6400+
$3.98238