PDP SEO Portlet

H2017NLT

Telecom Transformer 1:1 1800Vrms 3.5Ohm Prim. DCR -1.2dB Surface Mount

Manufacturer:Pulse Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: H2017NLT
Secondary Manufacturer Part#: H2017NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS-5 peak reflow temperature rating 235 °C
  • Ports: 4
  • RoHS-6 peak reflow temperature rating 245 °C
  • IEEE 802.3af/ANSI X3.263 compliant performance
  • Designed for IP phone or switch applications

Technical Attributes

Find Similar Parts

Description Value
Gull wing
245
3.5 Ohm
Surface Mount
MSL 3 - 168 hours
0 to 70 °C
48
12.19 mm
28.45 x 12.19 x 7.11 mm
7.11 mm
28.45 mm
Power Over Ethernet Magnetics Transformer
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517790000
Schedule B: 8517790000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$7.78943
500+
$7.36838
1000+
$7.17447
2000+
$6.99051
4000+
$6.81575