PDP SEO Portlet

H2009NLT

Telecom Transformer 1:1 1500Vrms 3.5Ohm Prim. DCR -1.1dB Surface Mount

Manufacturer:Pulse Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: H2009NLT
Secondary Manufacturer Part#: H2009NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gull wing
245
3.5 Ohm
Surface Mount
MSL 1 - Unlimited
0 to 70 °C
24
15.11 mm
13.16 x 15.11 x 6.12 mm
6.12 mm
13.16 mm
Power Over Ethernet Magnetics Transformer
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517790000
Schedule B: 8517790000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $:
300+
$5.48471
600+
$5.18824
1200+
$5.05171
2400+
$4.92218
4800+
$4.79912