PDP SEO Portlet

H2009NL

Telecom Transformer 1:1 1500Vrms 3.5Ohm Prim. DCR -1.1dB Surface Mount

Manufacturer:Pulse Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: H2009NL
Secondary Manufacturer Part#: H2009NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gull wing
245
3.5 Ohm
Surface Mount
MSL 1 - Unlimited
0 to 70 °C
24
18.59 mm
13.16 x 18.59 x 6.12 mm
6.12 mm
13.16 mm
Power Over Ethernet Magnetics Transformer
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517790000
Schedule B: 8517790000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:315  Mult:35  
USD $:
315+
$5.48471
630+
$5.2993
1260+
$5.2724
2520+
$5.2455
5040+
$5.2186