H2006ANLT
Telecom Transformer 1:1 1500Vrms 3.5Ohm Prim. DCR -1.2dB Surface Mount
Manufacturer:Pulse Electronics
Product Category:
Transformers, Telecom Transformers
Avnet Manufacturer Part #: H2006ANLT
Secondary Manufacturer Part#: H2006ANLT
- RoHS 10 Compliant
- Tariff Charges
- IEEE 802.3af/ANSI X3.263 compliant performance
- Designed for IP phone or switch applications
- 350 mA current capability
- Compact footprint
- Some models offer AutoMDIX capability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gull wing | ||
| 245 | ||
| 3.5 Ohm | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 0 to 70 °C | ||
| 24 | ||
| 11.94 mm | ||
| 13.64 x 11.94 x 6.22 mm | ||
| 6.22 mm | ||
| 13.64 mm | ||
| Power Over Ethernet Magnetics Transformer | ||
| 1:1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8517790000 |
| Schedule B: | 8517790000 |