PDP SEO Portlet

H2006ANL

Telecom Transformer 1:1 1500Vrms 3.5Ohm Prim. DCR -1.2dB Surface Mount

Manufacturer:Pulse Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: H2006ANL
Secondary Manufacturer Part#: H2006ANL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • IEEE 802.3af/ANSI X3.263 compliant performance
  • Designed for IP phone or switch applications
  • 350 mA current capability
  • Compact footprint
  • Some models offer AutoMDIX capability

Technical Attributes

Find Similar Parts

Description Value
Gull wing
245
3.5 Ohm
Surface Mount
MSL 3 - 168 hours
0 to 70 °C
24
11.94 mm
13.64 x 11.94 x 6.22 mm
6.22 mm
13.64 mm
Power Over Ethernet Magnetics Transformer
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517790000
Schedule B: 8517790000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:350  Mult:35  
USD $:
350+
$4.83857
700+
$4.57703
1400+
$4.45658
2800+
$4.34231
5600+
$4.23375