PDP SEO Portlet

H1267NL

Telecom Transformer 1:1 1500Vrms -1dB Surface Mount

Manufacturer:Pulse Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: H1267NL
Secondary Manufacturer Part#: H1267NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Meets IEEE802.3 and ANSI X3.263 standards, including 350 µH OCL with 8 mA DC bias
  • Pin-compatible to Pulse Gigabit Ethernet part numbers H5004 and H5007

Technical Attributes

Find Similar Parts

Description Value
Gull wing
245
0.35 mH
Surface Mount
0 to 70 °C
24
16 mm
17.53 x 16 x 5.51 mm
5.51 mm
17.53 mm
10/100Base-T Single Port Transformer
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517790000
Schedule B: 8517790000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:550  Mult:25  
USD $:
550+
$2.96314
1100+
$2.86635
2200+
$2.8518
4400+
$2.83725
8800+
$2.8227