H1260FNLT
Telecom Transformer 1:1 1500Vrms -1.1dB SMD
Manufacturer:Pulse Electronics
Product Category:
Transformers, Telecom Transformers
Avnet Manufacturer Part #: H1260FNLT
Secondary Manufacturer Part#: H1260FNLT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gull wing | ||
| 245 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0 to 70 °C | ||
| 16SMD | ||
| 16 | ||
| 8.79 mm | ||
| 12.7 x 8.79 x 6 | ||
| 6 mm | ||
| 12.7 mm | ||
| SMD | ||
| 100Base-TX Single Port Transformer | ||
| 1:1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8517790000 |
| Schedule B: | 8517790000 |