PDP SEO Portlet

H1197NL

Telecom Transformer 1:1 1500Vrms -1.2dB Surface Mount

Manufacturer:Pulse Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: H1197NL
Secondary Manufacturer Part#: H1197NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gull wing
245
Surface Mount
MSL 1 - Unlimited
0 to 70 °C
16
6.73 mm
12.7 x 6.73 x 5.97 mm
5.97 mm
12.7 mm
Power Over Ethernet Magnetics Transformer
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504312000
Schedule B: 8504312000
In Stock :  0
Additional inventory
Factory Lead Time: 62 Weeks
Price for: Each
Quantity:
Min:600  Mult:40  
USD $:
600+
$2.79086
680+
$2.69611
1280+
$2.6375
3000+
$2.56884
6000+
$2.50462