H1100FNL
Telecom Transformer 2:1/1:1 1500Vrms -1.2dB Surface Mount
Manufacturer:Pulse Electronics
Product Category:
Transformers, Telecom Transformers
Avnet Manufacturer Part #: H1100FNL
Secondary Manufacturer Part#: H1100FNL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| L Lead | ||
| 245 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0 to 70 °C | ||
| 16 | ||
| 9.09 mm | ||
| 12.7 x 9.09 x 5.994 | ||
| 5.994 mm | ||
| 12.7 mm | ||
| 2:1/1:1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504312000 |
| Schedule B: | 8504312000 |