PDP SEO Portlet

H1086NLT

Telecom Transformer 1:1 1500Vrms -1dB Surface Mount

Manufacturer:Pulse Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: H1086NLT
Secondary Manufacturer Part#: H1086NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Insertion Loss -1 dB
  • RoHS peak reflow temperature rating: 245° C
  • Meets IEEE 802.3 specification

Technical Attributes

Find Similar Parts

Description Value
Gull wing
245
Surface Mount
MSL 3 - 168 hours
0 to 70 °C
16
12.83 mm
25.4 x 12.83 x 6.22 mm
6.22 mm
25.4 mm
10/100Base-T Single Port Transformer
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517790000
Schedule B: 8517790000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:900  Mult:300  
USD $:
900+
$3.57771
1800+
$3.38432
3600+
$3.29526
7200+
$3.25748
14400+
$3.24077